The MS3107A-28-10SY connector features a circular body with 7 SKT contacts, suitable for solder cup termination. It has a straight body orientation and a single port. Operating temperatures range from -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC and 900VAC.
Amphenol MS3107A-28-10SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
Download the complete datasheet for Amphenol MS3107A-28-10SY to view detailed technical specifications.
No datasheet is available for this part.