
The MS3107A20-18P(946) is a 9-contact cable mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. The connector has a termination method of solder cup and a temperature range of -55 to 125°C. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol MS3107A20-18P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 47.5 |
| Product Diameter (mm) | 37.29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3107A20-18P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.