
The Amphenol MS3107A20-27S(946) is a 14-contact cable mount circular socket with a maximum voltage rating of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder cup termination method. The socket has a diameter of 37.29mm and a length of 47.5mm, making it suitable for various applications. It is designed for use in environments where high voltage and temperature ratings are required.
Amphenol MS3107A20-27S(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 47.5 |
| Product Diameter (mm) | 37.29 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3107A20-27S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.