
This 17-contact circular connector features a cable mount design with a straight body orientation. It has a maximum voltage rating of 700VDC and can operate within a temperature range of -55 to 125°C. The connector is designed for use with a solder cup termination method and has a product length of 47.5mm and a product diameter of 37.29mm.
Amphenol MS3107A20-29S(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 47.5 |
| Product Diameter (mm) | 37.29 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3107A20-29S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.