This Amphenol MS3107A20-3S connector features a circular design with three SKT contacts, suitable for cable mounting. It has a maximum operating voltage of 1250VDC and a maximum current rating of 23A. The connector's operating temperature range spans from -55°C to 125°C.
Amphenol MS3107A20-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3107A20-3S to view detailed technical specifications.
No datasheet is available for this part.