
This 3-contact cable mount socket features a straight body orientation and a maximum voltage rating of 1750VDC or 1250VAC. It has a termination method of solder cup and a maximum operating temperature range of -55°C to 125°C. The socket is designed for use with circular connectors and has a product length of 49.88mm and a product diameter of 40.46mm.
Amphenol MS3107A22-9S(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 49.88 |
| Product Diameter (mm) | 40.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3107A22-9S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.