
The MS3108A10SL-3P connector features a copper alloy contact material with silver plating, suitable for operating temperatures between -55°C and 125°C. It has a right-angle orientation and a free hanging, cable mount. The connector is available in a bulk packaging with a package quantity of one. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3108A10SL-3P technical specifications.
| Color | Green, Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 45.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3108A10SL-3P to view detailed technical specifications.
No datasheet is available for this part.