
MIL-SPEC circular connector, 2-contact female plug with solder termination. Features an aluminum alloy body with cadmium plating and a shell size of 10. Offers a temperature range of -55°C to 125°C, with brass/copper alloy contacts plated in silver or gold. Designed for free-hanging, cable mounting with a right-angle orientation.
Amphenol MS3108A10SL-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Length | 45.58mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3108A10SL-4S to view detailed technical specifications.
No datasheet is available for this part.