6-contact, female, right-angle circular connector featuring a free-hanging, cable-mount design. This MIL-DTL-5015 compliant component boasts an aluminum alloy shell with cadmium plating and a chromate finish. It utilizes brass and copper alloy contacts with silver plating, suitable for solder termination. Operating within a temperature range of -55°C to 125°C, this connector has a shell size of 20 and a length of 75.12mm.
Amphenol MS3108A20-17S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 75.12mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3108A20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.