Environmentally resistant MIL-SPEC circular connector featuring a 2-contact configuration with solder termination. This male plug offers a right-angle orientation and a free-hanging, cable mount. Constructed from aluminum alloy with cadmium plating, it utilizes copper alloy contacts with silver and gold plating for mating. Operating within a temperature range of -55°C to 125°C, this connector adheres to MIL-DTL-5015 standards.
Amphenol MS3108E20-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 77.63mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3108E20-23P to view detailed technical specifications.
No datasheet is available for this part.