Environmentally resistant, MIL-DTL-5015 compliant circular connector featuring a male solder terminal configuration. This plug-style connector offers 10 contacts within a size 28 shell, constructed from cadmium-plated aluminum alloy. Contacts are made of brass, copper alloy, or copper with silver plating. Designed for free-hanging or cable mounting, it operates within a temperature range of -55°C to 125°C and has a length of 84.78mm.
Amphenol MS3108E28-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 84.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3108E28-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.