Circular connector, receptacle gender, featuring 12 contacts with solder termination. Constructed with an aluminum alloy shell and body, this connector offers a current rating of 13A and operates within a temperature range of -55°C to 125°C. Designed to meet MIL-DTL-26482 specifications, it provides straight orientation and panel/flange/wall mounting capabilities.
Amphenol MS3110E14-12S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110E14-12S to view detailed technical specifications.
No datasheet is available for this part.