
5-contact receptacle, MIL-DTL-26482 Series I circular connector with solder termination. Features an aluminum alloy shell with cadmium plating and a green color. Offers a 13A current rating and 1kV voltage rating, with gold-plated copper alloy contacts. Designed for panel mounting with flanges, operating between -55°C and 125°C, and accommodating wire gauges from 16AWG to 22AWG. Environmentally resistant and unshielded.
Amphenol MS3110E14-5S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3110E14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.