Miniature cylindrical connector, 2-position, male gender, straight orientation, wall mount with flange. Features copper alloy contacts with gold plating for superior conductivity. Operates across a wide temperature range of -55°C to 125°C. Constructed with an aluminum shell, cadmium plating, and MIL-DTL-26482 Series I compliance. Termination is solder type.
Amphenol MS3110E8-2PX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.62mm |
| Gender | Male |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110E8-2PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.