This circular connector is a wall-mount receptacle with a straight, male pin contact configuration, featuring 3 positions and 3 contacts. It boasts a 13A current rating and a 1kV voltage rating, with gold-plated copper alloy contacts. The aluminum body and metal case are finished in green with cadmium plating and chromate, offering environment resistance. Designed for panel or wall mounting, it supports solder termination and is rated for operating temperatures from -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol MS3110F12-3P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.