Environmentally resistant, straight, male receptacle with 26 contacts. Features gold-plated copper alloy pins with solder termination. Operates within a temperature range of -55°C to 125°C, rated for 7.5A. Constructed with an aluminum alloy shell, size 16, and meets MIL-DTL-26482 specifications. Designed for panel, flange, or wall mounting.
Amphenol MS3110F16-26P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 28.2mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
