
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 16 male pin contacts with gold-plated copper alloy construction. This straight, solder termination receptacle offers a 13A current rating and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 20, is designed for panel, flange, or wall mounting and includes cadmium, chromate plating.
Amphenol MS3110F20-16P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F20-16P to view detailed technical specifications.
No datasheet is available for this part.