
Environmentally resistant MIL-DTL-26482 Series I circular connector featuring 16 gold-plated copper alloy socket contacts. This straight receptacle offers a 13A current rating and 1kV AC voltage rating, with a solder termination. Constructed with an aluminum alloy shell and body, it operates within a -55°C to 125°C temperature range and mounts via panel or flange.
Amphenol MS3110F20-16S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F20-16S to view detailed technical specifications.
No datasheet is available for this part.