The MS3110F20-16SW is a 16-position military circular connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It is designed for panel, flange, or wall mounting and features a copper alloy contact with gold plating. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol MS3110F20-16SW technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F20-16SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.