
MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 3 female socket contacts with gold-plated copper alloy. This straight, panel-mount connector offers a 600V voltage rating and 7.5A current rating, suitable for operating temperatures from -55°C to 125°C. The aluminum alloy shell, size 8, provides environment resistance with cadmium and chromate plating. Termination is via solder for wire gauges 20-24AWG.
Amphenol MS3110F8-3S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.