This 19-contact circular connector features a wall mount design with a maximum operating temperature range of -55 to 125°C. It has a termination method of solder and a body orientation of straight. The connector is rated for 600VAC and is suitable for use in a variety of applications.
Amphenol MS3110P-14-19SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3110P-14-19SY to view detailed technical specifications.
No datasheet is available for this part.