26-contact, male receptacle circular connector with a straight, solder termination. Features a durable aluminum alloy shell, gold-plated copper alloy contacts, and a current rating of 7.5A. Designed for panel, flange, or wall mounting, this connector operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-26482 Series I standards. Shell size is 16, with a length of 36.52mm and a depth of 30.96mm.
Amphenol MS3110P16-26P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 36.52mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110P16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.