The MS3111-E16-99SZ is a 23-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 600VAC. The operating temperature range of the connector is -55°C to 125°C, making it suitable for use in a variety of environments. The connector meets the requirements for cable mount connectors.
Amphenol MS3111-E16-99SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111-E16-99SZ to view detailed technical specifications.
No datasheet is available for this part.