The MS3111-E20-27SX is a circular connector with 27 contacts, a maximum voltage rating of 600VAC, and a temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a single port. It is manufactured by Amphenol.
Amphenol MS3111-E20-27SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111-E20-27SX to view detailed technical specifications.
No datasheet is available for this part.