The MS3111-J22-32PZ is a 32-contact circular connector with a solder termination method and straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 600VAC. This connector features a pin contact gender and is designed for cable mount applications.
Amphenol MS3111-J22-32PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111-J22-32PZ to view detailed technical specifications.
No datasheet is available for this part.