The MS3111-J8-3SX is a circular connector with a straight body orientation and three terminals. It features a solder termination method and a cable mount design. The connector operates between -55°C and 125°C and has a maximum voltage rating of 600VAC.
Amphenol MS3111-J8-3SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111-J8-3SX to view detailed technical specifications.
No datasheet is available for this part.