The MS3111E-12-10SX is a 10-contact circular connector with a cable mount termination method. It has a straight body orientation and a solder termination. The connector is designed for use in applications with a maximum operating temperature of -55 to 125°C. It features a maximum voltage rating of 600VAC and is suitable for use in a variety of environments.
Amphenol MS3111E-12-10SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-12-10SX to view detailed technical specifications.
No datasheet is available for this part.