The MS3111E-14-15SX is a 15-contact cable mount circular connector with a maximum voltage rating of 600VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high level of reliability and durability is required, and can operate over a temperature range of -55 to 125°C.
Amphenol MS3111E-14-15SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-14-15SX to view detailed technical specifications.
No datasheet is available for this part.