The MS3111E-14-5SW is a 5-contact cable mount circular connector with a maximum operating voltage of 1000VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol MS3111E-14-5SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-14-5SW to view detailed technical specifications.
No datasheet is available for this part.