This 8-contact circular connector features a cable mount design with a maximum operating voltage of 1000VAC. It has a straight body orientation and is terminated using solder. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol MS3111E-16-8PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-16-8PW to view detailed technical specifications.
No datasheet is available for this part.