This 11-pin circular connector features a straight body orientation and a solder termination method. It has 11 terminals and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1000VAC and has a pin contact gender. It is designed for cable mount applications.
Amphenol MS3111E-18-11PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-18-11PY to view detailed technical specifications.
No datasheet is available for this part.