This 41-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is terminated by soldering and has a pin contact gender. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Amphenol MS3111E-20-41P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-20-41P to view detailed technical specifications.
No datasheet is available for this part.