The MS3111E-8-3PW is a 3-pin circular connector with a maximum voltage rating of 600VAC. It has a straight body orientation and a solder termination method. The connector is designed for cable mount applications and operates within a temperature range of -55C to 125C. It features a pin contact gender and a single port.
Amphenol MS3111E-8-3PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3111E-8-3PW to view detailed technical specifications.
No datasheet is available for this part.