
26-contact, male circular connector designed for MIL-DTL-26482 Series I applications. Features gold-plated copper alloy contacts and an aluminum alloy shell with cadmium and chromate plating for environmental resistance. This free-hanging receptacle offers a 7.5A current rating and a 600V voltage rating, with a temperature range of -55°C to 125°C. Termination is via solder, supporting wire gauges from 20AWG to 24AWG.
Amphenol MS3111E16-26P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.