Amphenol MS3111E20-39PY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Manufacturer Series | MS3111E |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3111E20-39PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.