This 55-position male receptacle connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is made with an aluminium shell. The connector is part of the Military, MIL-DTL-26482 Series I, PT series and is rated for environment-resistant applications. It is available in a bulk packaging option and has a gold-plated copper alloy contact material.
Amphenol MS3111E22-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E22-55P to view detailed technical specifications.
No datasheet is available for this part.