2-contact, female, straight, solder receptacle for MIL-DTL-26482 Series I applications. Features copper alloy contacts with gold plating for reliable mating, housed in an aluminum alloy shell with cadmium and chromate plating. Designed for free-hanging, cable mounting with a temperature range of -55°C to 125°C. This environmentally resistant connector is unshielded and suitable for general military use.
Amphenol MS3111E8-2SX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111E8-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.