10-contact, male receptacle circular connector featuring a straight, solder termination with gold-plated copper alloy pins. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 600V voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum alloy shell and body, it supports free hanging, cable, and flange mounting and is rated for environmental resistance.
Amphenol MS3111F12-10P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.