26-position, male pin receptacle circular connector featuring a straight, solder termination and a shell size of 16. Constructed with an aluminum alloy body and shell, it offers a current rating of 7.5A and a voltage rating of 600V AC. Contacts are made from copper alloy with gold plating, suitable for wire gauges from 20AWG to 24AWG. This environment-resistant connector operates within a temperature range of -55°C to 125°C and is compliant with MIL-DTL-26482 specifications. Mounting options include free hanging, cable, and flanges.
Amphenol MS3111F16-26P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 31mm |
| Gender | Receptacle |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
