2-contact, male, straight receptacle connector featuring a solder termination and gold-plated copper alloy pins. This MIL-DTL-26482 Series I circular connector boasts an aluminum alloy shell, rated for 7.5A and 600V AC, with an operating temperature range of -55°C to 125°C. Designed for free-hanging, flange, or cable mounting, it offers environmental resistance and a shell size of 8.
Amphenol MS3111F8-2P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 20.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.