3-contact, male pin receptacle connector featuring a straight, solder termination. Constructed with an aluminum alloy shell and body, it offers a current rating of 7.5A and a voltage rating of 600V. This MIL-DTL-26482 Series I compliant component operates within a temperature range of -55°C to 125°C and includes strain relief. Suitable for free hanging, cable, or flange mounting, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol MS3111F8-3P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.