4-contact, male receptacle circular connector featuring a straight, solder termination with gold-plated copper alloy pins. This MIL-DTL-26482 Series I connector boasts an aluminum alloy shell, rated for 600V AC and 7.5A, with a temperature range of -55°C to 125°C. Designed for free-hanging or flange mounting, it includes strain relief and accommodates wire gauges from 20 to 24 AWG.
Amphenol MS3111F8-4P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.