Amphenol MS3111J24-61SW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3111J |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3111J24-61SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.