10-contact, female receptacle circular connector designed for military applications, conforming to MIL-DTL-26482 Series I standards. Features a straight, free-hanging, cable mount orientation with solder termination. Constructed with an aluminum alloy shell and body, offering a green color and cadmium shell finish. Contacts are copper alloy with gold plating, rated for a maximum operating temperature of 125°C and a minimum of -55°C.
Amphenol MS3111P12-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111P12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.