26-contact, straight, male receptacle with solder terminals, designed for MIL-DTL-26482 Series I applications. Features a robust aluminum alloy shell with cadmium plating and a green color. Offers a 7.5A current rating and operates across a wide temperature range from -55°C to 125°C. Mating contacts are gold plated copper alloy for reliable connectivity. This free-hanging, cable-mount connector is unshielded and utilizes solder termination.
Amphenol MS3111P16-26P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111P16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.