This MIL-DTL-26482 Series I circular connector features a 3-contact male receptacle with solder terminals. Constructed from an aluminum alloy shell, it offers a straight, unshielded orientation and a free-hanging, cable mount. The connector operates within a temperature range of -55°C to 125°C, with gold-plated copper alloy contacts for reliable mating. Its shell is finished with cadmium and chromate plating, providing a durable green exterior.
Amphenol MS3111P8-3P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 20.62mm |
| Gender | Receptacle |
| Length | 36.52mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111P8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.