Circular connector, receptacle, straight orientation, featuring 4 male contacts with gold plating over copper alloy. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum alloy shell (size 8) and solder termination, it is designed for free-hanging, cable mounting applications.
Amphenol MS3111P8-4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Receptacle |
| Length | 36.52mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111P8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
