
This MIL-DTL-26482 Series I circular connector is a straight, panel-mount receptacle featuring 19 male contacts with gold-plated copper alloy construction. The aluminum alloy shell, finished in cadmium and chromate, offers environmental resistance and a shell size of 14. It operates within a temperature range of -55°C to 125°C, supports a current rating of 7.5A and a voltage rating of 600V, and accepts wire gauges from 20AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E14-19PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E14-19PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
