This MIL-DTL-26482 Series I circular connector features 41 male pin contacts with gold-plated copper alloy construction, designed for solder termination. The straight, receptacle-style connector boasts a robust aluminum alloy shell in size 20, offering panel mounting with flanges and box configurations. Operating across a wide temperature range of -55°C to 125°C, it is rated for 600V AC and a 7.5A current, supporting wire gauges from 20AWG to 24AWG. This environmentally resistant component is UL approved.
Amphenol MS3112E20-41P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E20-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.