This MIL-DTL-26482 Series I circular connector features 41 male contacts with gold-plated copper alloy construction, rated for 7.5A. The straight, receptacle-style connector has an aluminum alloy shell (size 20) with cadmium and chromate plating, suitable for panel or flange mounting. Operating across a temperature range of -55°C to 125°C, it offers environmental resistance and solder termination.
Amphenol MS3112E20-41PX technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E20-41PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.